Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0150390439 | |
|---|---|
DigiKey Part Number | 900-0150390439-ND |
Manufacturer | |
Manufacturer Product Number | 0150390439 |
Description | CABLE FFC/FPC 26POS 1MM 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390439 Models |
Category | Number of Conductors 26 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150671026 | Molex | 0 | 900-0150671026-ND | 72,51071 Kč | Parametric Equivalent |
| 0151670439 | Molex | 904 | WM25107-ND | 69,71000 Kč | Parametric Equivalent |
| 0152670439 | Molex | 0 | 0152670439-ND | 56,72862 Kč | Parametric Equivalent |
| 0982670439 | Molex | 0 | 0982670439-ND | 52,43432 Kč | Parametric Equivalent |
| 10-26-A-0254-C-4-08-4-T | GCT | 483 | 2073-10-26-A-0254-C-4-08-4-T-ND | 21,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| 10 | 114,85900 Kč | 1 148,59 Kč |
| 25 | 107,66920 Kč | 2 691,73 Kč |
| 50 | 102,52480 Kč | 5 126,24 Kč |
| 100 | 97,63020 Kč | 9 763,02 Kč |
| 250 | 91,51936 Kč | 22 879,84 Kč |
| 500 | 87,15304 Kč | 43 576,52 Kč |
| 1 000 | 82,99669 Kč | 82 996,69 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |











