Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 26 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390439 | Molex | 0 | 900-0150390439-ND | 135,23000 Kč | Parametric Equivalent |
| 0151670439 | Molex | 904 | WM25107-ND | 69,71000 Kč | Parametric Equivalent |
| 0152670439 | Molex | 0 | 0152670439-ND | 56,72862 Kč | Parametric Equivalent |
| 0982670439 | Molex | 0 | 0982670439-ND | 52,43432 Kč | Parametric Equivalent |
| 10-26-A-0254-C-4-08-4-T | GCT | 483 | 2073-10-26-A-0254-C-4-08-4-T-ND | 21,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,51071 Kč | 72 510,71 Kč |
| Unit Price without VAT: | 72,51071 Kč |
|---|---|
| Unit Price with VAT: | 87,73796 Kč |







