
10-26-A-0254-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-26-A-0254-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-26-A-0254-C-4-08-4-T |
Description | 1MM PITCH FFC, 26 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,56200 Kč | 185,62 Kč |
| 25 | 17,39480 Kč | 434,87 Kč |
| 50 | 16,56320 Kč | 828,16 Kč |
| 100 | 15,76950 Kč | 1 576,95 Kč |
| 300 | 14,59150 Kč | 4 377,45 Kč |
| 500 | 14,07454 Kč | 7 037,27 Kč |
| 1 000 | 13,40260 Kč | 13 402,60 Kč |
| 2 500 | 12,56336 Kč | 31 408,40 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


