


0150390427 | |
|---|---|
DigiKey Part Number | 900-0150390427-ND |
Manufacturer | |
Manufacturer Product Number | 0150390427 |
Description | CABLE FFC/FPC 26POS 1MM 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390427 Models |
Category | Number of Conductors 26 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670427 | Molex | 876 | 0151670427-ND | 49,14000 Kč | Parametric Equivalent |
| 0152670427 | Molex | 763 | WM22898-ND | 62,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 77,52500 Kč | 775,25 Kč |
| 25 | 72,67000 Kč | 1 816,75 Kč |
| 50 | 69,19260 Kč | 3 459,63 Kč |
| 100 | 65,88960 Kč | 6 588,96 Kč |
| 250 | 61,76352 Kč | 15 440,88 Kč |
| 500 | 58,81624 Kč | 29 408,12 Kč |
| 1 000 | 56,01070 Kč | 56 010,70 Kč |
| 3 000 | 51,83713 Kč | 155 511,39 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |




