


0150390431 | |
|---|---|
DigiKey Part Number | 900-0150390431-ND |
Manufacturer | |
Manufacturer Product Number | 0150390431 |
Description | CABLE FFC/FPC 26POS 1MM 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390431 Models |
Category | Number of Conductors 26 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670431 | Molex | 282 | 0151670431-ND | 52,73000 Kč | Parametric Equivalent |
| 0152670431 | Molex | 791 | 0152670431-ND | 50,40000 Kč | Parametric Equivalent |
| 0982670431 | Molex | 447 | WM14921-ND | 70,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 89,85000 Kč | 898,50 Kč |
| 25 | 84,21880 Kč | 2 105,47 Kč |
| 50 | 80,19560 Kč | 4 009,78 Kč |
| 100 | 76,36340 Kč | 7 636,34 Kč |
| 250 | 71,58304 Kč | 17 895,76 Kč |
| 500 | 68,16790 Kč | 34 083,95 Kč |
| 1 000 | 64,91616 Kč | 64 916,16 Kč |
| 3 000 | 60,07962 Kč | 180 238,86 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |




