


0150390435 | |
|---|---|
DigiKey Part Number | 900-0150390435-ND |
Manufacturer | |
Manufacturer Product Number | 0150390435 |
Description | CABLE FFC/FPC 26POS 1MM 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390435 Models |
Category | Number of Conductors 26 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670435 | Molex | 874 | 0151670435-ND | 60,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,52000 Kč | 114,52 Kč |
| 10 | 97,23100 Kč | 972,31 Kč |
| 25 | 91,14240 Kč | 2 278,56 Kč |
| 50 | 86,78800 Kč | 4 339,40 Kč |
| 100 | 82,64560 Kč | 8 264,56 Kč |
| 250 | 77,47128 Kč | 19 367,82 Kč |
| 500 | 73,77554 Kč | 36 887,77 Kč |
| 1 000 | 70,25689 Kč | 70 256,89 Kč |
| Unit Price without VAT: | 114,52000 Kč |
|---|---|
| Unit Price with VAT: | 138,56920 Kč |




