
0526102671 | |
|---|---|
DigiKey Part Number | 900-0526102671TR-ND - Tape & Reel (TR) 900-0526102671CT-ND - Cut Tape (CT) 900-0526102671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526102671 |
Description | CONN VERT 26POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526102671 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 26 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.226" (5.74mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 36,39000 Kč | 363,90 Kč |
| 25 | 34,11760 Kč | 852,94 Kč |
| 50 | 32,48400 Kč | 1 624,20 Kč |
| 100 | 30,93220 Kč | 3 093,22 Kč |
| 250 | 28,99320 Kč | 7 248,30 Kč |
| 500 | 27,60902 Kč | 13 804,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,29139 Kč | 26 291,39 Kč |
| 2 000 | 25,03718 Kč | 50 074,36 Kč |
| 3 000 | 24,33150 Kč | 72 994,50 Kč |
| 5 000 | 23,47110 Kč | 117 355,50 Kč |
| 7 000 | 22,92103 Kč | 160 447,21 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |










