26 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0151670426

DigiKey Part Number
0151670426-ND
Manufacturer
Manufacturer Product Number
0151670426
Description
CABLE FFC/FPC 26POS 1MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670426 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.039" (1.00mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 807
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,32000 Kč25,32 Kč
1021,44900 Kč214,49 Kč
2520,10000 Kč502,50 Kč
5019,14000 Kč957,00 Kč
10018,22540 Kč1 822,54 Kč
25017,08248 Kč4 270,62 Kč
50016,26682 Kč8 133,41 Kč
1 00015,49029 Kč15 490,29 Kč
3 00014,33517 Kč43 005,51 Kč
Manufacturers Standard Package
Unit Price without VAT:25,32000 Kč
Unit Price with VAT:30,63720 Kč