



0525592452 | |
|---|---|
DigiKey Part Number | WM7986TR-ND - Tape & Reel (TR) WM7986CT-ND - Cut Tape (CT) WM7986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525592452 |
Description | CONN FFC VERT 24POS 0.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525592452 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 52,24300 Kč | 522,43 Kč |
| 25 | 48,96720 Kč | 1 224,18 Kč |
| 50 | 46,62820 Kč | 2 331,41 Kč |
| 100 | 44,40030 Kč | 4 440,03 Kč |
| 250 | 41,61972 Kč | 10 404,93 Kč |
| 500 | 39,63330 Kč | 19 816,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,08944 Kč | 42 089,44 Kč |
| 2 000 | 40,08224 Kč | 80 164,48 Kč |
| 3 000 | 38,95290 Kč | 116 858,70 Kč |
| 5 000 | 37,57542 Kč | 187 877,10 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |














