Enclosure ABS Light Gray Cover Included 3.150" L x 3.150" W (80.00mm x 80.00mm) X 2.362" (60.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1556BAGY

DigiKey Part Number
164-1556BAGY-ND
Manufacturer
Manufacturer Product Number
1556BAGY
Description
ENCLOSURE ABS 3.15"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure ABS Light Gray Cover Included 3.150" L x 3.150" W (80.00mm x 80.00mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1556BAGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
3.150" L x 3.150" W (80.00mm x 80.00mm)
Height
2.362" (60.00mm)
Area (L x W)
9.92in² (64.0cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,83000 Kč206,83 Kč
5173,82200 Kč869,11 Kč
10161,39100 Kč1 613,91 Kč
25146,44000 Kč3 661,00 Kč
50136,11740 Kč6 805,87 Kč
100126,57170 Kč12 657,17 Kč
250115,03712 Kč28 759,28 Kč
500110,46628 Kč55 233,14 Kč
Manufacturers Standard Package
Unit Price without VAT:206,83000 Kč
Unit Price with VAT:250,26430 Kč