
09330006405 | |
|---|---|
DigiKey Part Number | 1195-7657-ND |
Manufacturer | |
Manufacturer Product Number | 09330006405 |
Description | CONTACT H.D. CRIMP SOCKET 18AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Gold, Nickel Alloy |
Datasheet | Datasheet |
EDA/CAD Models | 09330006405 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 18 AWG |
Packaging Bulk | Contact Finish Gold, Nickel Alloy |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 76,58000 Kč | 765,80 Kč |
| 25 | 71,77960 Kč | 1 794,49 Kč |
| 50 | 68,34840 Kč | 3 417,42 Kč |
| 100 | 65,08540 Kč | 6 508,54 Kč |
| 300 | 60,22997 Kč | 18 068,99 Kč |
| 500 | 58,09810 Kč | 29 049,05 Kč |
| 1 000 | 55,32700 Kč | 55 327,00 Kč |
| 2 500 | 51,86649 Kč | 129 666,22 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |



















