



0522072733 | |
|---|---|
DigiKey Part Number | WM20314TR-ND - Tape & Reel (TR) WM20314CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0522072733 |
Description | CONN FFC FPC TOP 27POS 1MM R/A |
Customer Reference | |
Detailed Description | 27 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522072733 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Tin Bismuth |
Series | Housing Material Polyamide (PA), Nylon, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) | Actuator Material Polyphenylene Sulfide (PPS) |
Part Status Obsolete | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 27 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0522072785 | Molex | 0 | 900-0522072785TR-ND | 42,38383 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,60500 Kč | 426,05 Kč |
| 25 | 39,92120 Kč | 998,03 Kč |
| 50 | 38,01480 Kč | 1 900,74 Kč |
| 100 | 36,20060 Kč | 3 620,06 Kč |
| 250 | 33,93276 Kč | 8 483,19 Kč |
| 500 | 32,31256 Kč | 16 156,28 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |




