


0151670967 | |
|---|---|
DigiKey Part Number | 0151670967-ND |
Manufacturer | |
Manufacturer Product Number | 0151670967 |
Description | CABLE FFC/FPC 27POS 1MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670967 Models |
Category | Number of Conductors 27 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 36,32700 Kč | 363,27 Kč |
| 25 | 34,04200 Kč | 851,05 Kč |
| 50 | 32,41260 Kč | 1 620,63 Kč |
| 100 | 30,86500 Kč | 3 086,50 Kč |
| 250 | 28,93104 Kč | 7 232,76 Kč |
| 500 | 27,54980 Kč | 13 774,90 Kč |
| 1 000 | 26,23490 Kč | 26 234,90 Kč |
| 3 000 | 24,27915 Kč | 72 837,45 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |









