27 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0152670985

DigiKey Part Number
0152670985-ND
Manufacturer
Manufacturer Product Number
0152670985
Description
CABLE FFC/FPC 27POS 1MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670985 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
27
Pitch
0.039" (1.00mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 941
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,16000 Kč52,16 Kč
1044,24100 Kč442,41 Kč
2541,47040 Kč1 036,76 Kč
5039,48960 Kč1 974,48 Kč
10037,60360 Kč3 760,36 Kč
25035,24816 Kč8 812,04 Kč
50033,56548 Kč16 782,74 Kč
1 00031,96385 Kč31 963,85 Kč
3 00029,58154 Kč88 744,62 Kč
Manufacturers Standard Package
Unit Price without VAT:52,16000 Kč
Unit Price with VAT:63,11360 Kč