27 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0152670969

DigiKey Part Number
0152670969-ND
Manufacturer
Manufacturer Product Number
0152670969
Description
CABLE FFC/FPC 27POS 1MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670969 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
27
Pitch
0.039" (1.00mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 912
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,75000 Kč31,75 Kč
1027,02400 Kč270,24 Kč
2525,33120 Kč633,28 Kč
5024,11780 Kč1 205,89 Kč
10022,96510 Kč2 296,51 Kč
25021,52656 Kč5 381,64 Kč
50020,49888 Kč10 249,44 Kč
1 00019,52033 Kč19 520,33 Kč
3 00018,06510 Kč54 195,30 Kč
Manufacturers Standard Package
Unit Price without VAT:31,75000 Kč
Unit Price with VAT:38,41750 Kč