


0152670979 | |
|---|---|
DigiKey Part Number | 0152670979-ND |
Manufacturer | |
Manufacturer Product Number | 0152670979 |
Description | CABLE FFC/FPC 27POS 1MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670979 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 27 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,77000 Kč | 41,77 Kč |
| 10 | 35,49100 Kč | 354,91 Kč |
| 25 | 33,26840 Kč | 831,71 Kč |
| 50 | 31,68100 Kč | 1 584,05 Kč |
| 100 | 30,16530 Kč | 3 016,53 Kč |
| 250 | 28,27624 Kč | 7 069,06 Kč |
| 500 | 26,92616 Kč | 13 463,08 Kč |
| 1 000 | 25,64108 Kč | 25 641,08 Kč |
| 3 000 | 23,72978 Kč | 71 189,34 Kč |
| Unit Price without VAT: | 41,77000 Kč |
|---|---|
| Unit Price with VAT: | 50,54170 Kč |









