
0522072485 | |
|---|---|
DigiKey Part Number | 900-0522072485TR-ND - Tape & Reel (TR) 900-0522072485CT-ND - Cut Tape (CT) 900-0522072485DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522072485 |
Description | CONN FFC FPC TOP 24POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522072485 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0522072433 | Molex | 3 779 | WM10958CT-ND | 52,91000 Kč | Direct |
| 0522072460 | Molex | 2 263 | WM10959CT-ND | 57,53000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 49,36600 Kč | 493,66 Kč |
| 25 | 46,27960 Kč | 1 156,99 Kč |
| 50 | 44,06220 Kč | 2 203,11 Kč |
| 100 | 41,95820 Kč | 4 195,82 Kč |
| 250 | 39,33008 Kč | 9 832,52 Kč |
| 500 | 37,45288 Kč | 18 726,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,70099 Kč | 38 700,99 Kč |
| 2 000 | 36,85485 Kč | 73 709,70 Kč |
| 3 000 | 35,81657 Kč | 107 449,71 Kč |
| 5 000 | 34,55007 Kč | 172 750,35 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |




