MFR Recommended

| 0522072133 | |
|---|---|
| DigiKey Part Number | 0522072133-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 0522072133 | 
| Description | CONN FFC FPC TOP 21POS 1MM R/A | 
| Customer Reference | |
| Detailed Description | 21 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0522072133 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Flat Flex Type | FFC, FPC | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector/Contact Type | Contacts, Top | |
| Number of Positions | 21 | |
| Pitch | 0.039" (1.00mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.30mm | |
| Height Above Board | 0.106" (2.70mm) | |
| Locking Feature | Slide Lock | |
| Cable End Type | Tapered | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Tin Bismuth | |
| Housing Material | Polyamide (PA), Nylon, Glass Filled | |
| Actuator Material | Polyphenylene Sulfide (PPS) | |
| Features | Solder Retention, Zero Insertion Force (ZIF) | |
| Voltage Rating | 125V | |
| Operating Temperature | -40°C ~ 85°C | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 1A | |
| Contact Finish Thickness | 39.4µin (1.00µm) | |
| Housing Color | White | |
| Actuator Color | Brown | |
| Mating Cycles | 30 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic