0152670395
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0152670395
Molex Premo Flex Cable Jumpers

0152670913

DigiKey Part Number
0152670913-ND
Manufacturer
Manufacturer Product Number
0152670913
Description
CABLE FFC/FPC 21POS 1MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
21
Pitch
0.039" (1.00mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,04000 Kč63,04 Kč
1053,53400 Kč535,34 Kč
2550,18400 Kč1 254,60 Kč
5047,78300 Kč2 389,15 Kč
10045,50060 Kč4 550,06 Kč
25042,65148 Kč10 662,87 Kč
50040,61540 Kč20 307,70 Kč
1 00038,67752 Kč38 677,52 Kč
3 00035,79499 Kč107 384,97 Kč
Manufacturers Standard Package
Unit Price without VAT:63,04000 Kč
Unit Price with VAT:76,27840 Kč