


| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | FFC, FPC | |
| Number of Conductors | 21 | |
| Pitch | 0.039" (1.00mm) | |
| Length | 6.000" (152.40mm) | |
| Length - Exposed Ends | 0.157" (4.00mm) | |
| Termination Style | Top on Both Sides, Backers on Both Sides | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 52,43000 Kč | 52,43 Kč | 
| 10 | 44,60800 Kč | 446,08 Kč | 
| 25 | 41,80360 Kč | 1 045,09 Kč | 
| 50 | 39,80600 Kč | 1 990,30 Kč | 
| 100 | 37,90440 Kč | 3 790,44 Kč | 
| 250 | 35,53000 Kč | 8 882,50 Kč | 
| 500 | 33,83388 Kč | 16 916,94 Kč | 
| 1 000 | 32,21955 Kč | 32 219,55 Kč | 
| 3 000 | 29,81791 Kč | 89 453,73 Kč | 
| Unit Price without VAT: | 52,43000 Kč | 
|---|---|
| Unit Price with VAT: | 63,44030 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic