


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 21 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,40000 Kč | 72,40 Kč |
| 10 | 61,58600 Kč | 615,86 Kč |
| 25 | 57,71600 Kč | 1 442,90 Kč |
| 50 | 54,95700 Kč | 2 747,85 Kč |
| 100 | 52,33330 Kč | 5 233,33 Kč |
| 250 | 49,05640 Kč | 12 264,10 Kč |
| 500 | 46,71488 Kč | 23 357,44 Kč |
| 1 000 | 44,48614 Kč | 44 486,14 Kč |
| 3 000 | 41,17098 Kč | 123 512,94 Kč |
| Unit Price without VAT: | 72,40000 Kč |
|---|---|
| Unit Price with VAT: | 87,60400 Kč |


