


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 21 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,65000 Kč | 42,65 Kč |
| 10 | 36,28600 Kč | 362,86 Kč |
| 25 | 34,01360 Kč | 850,34 Kč |
| 50 | 32,39080 Kč | 1 619,54 Kč |
| 100 | 30,84070 Kč | 3 084,07 Kč |
| 250 | 28,90952 Kč | 7 227,38 Kč |
| 500 | 27,52884 Kč | 13 764,42 Kč |
| 1 000 | 26,21514 Kč | 26 215,14 Kč |
| 3 000 | 24,26084 Kč | 72 782,52 Kč |
| Unit Price without VAT: | 42,65000 Kč |
|---|---|
| Unit Price with VAT: | 51,60650 Kč |


