



0513820700 | |
|---|---|
DigiKey Part Number | WM20296-ND |
Manufacturer | |
Manufacturer Product Number | 0513820700 |
Description | CONN RCPT HSG 7POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0513820700 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,87600 Kč | 48,76 Kč |
| 25 | 4,57320 Kč | 114,33 Kč |
| 50 | 4,35040 Kč | 217,52 Kč |
| 100 | 4,14250 Kč | 414,25 Kč |
| 250 | 3,88320 Kč | 970,80 Kč |
| 500 | 3,69762 Kč | 1 848,81 Kč |
| 1 000 | 3,52073 Kč | 3 520,73 Kč |
| 2 500 | 3,30008 Kč | 8 250,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |














