0512160900 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 21 745
Unit Price: 4,91000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 9,88411 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 136
Unit Price: 8,88000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 25 897
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 11,89479 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,20476 Kč

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 1,78189 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 7 340
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


JAM
In Stock: 640
Unit Price: 2,52000 Kč
Datasheet
9 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0512160900

DigiKey Part Number
0512160900-ND
Manufacturer
Manufacturer Product Number
0512160900
Description
CONN RCPT HSG 9POS 2.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0512160900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0355070900Molex21 745WM5988-ND4,91000 KčParametric Equivalent
2012002090Molex0900-2012002090-ND9,88411 KčParametric Equivalent
0513820900Molex3 136WM12251-ND8,88000 KčParametric Equivalent
1735447-9TE Connectivity AMP Connectors25 897A100026-ND2,73000 KčParametric Equivalent
2316104-9TE Connectivity AMP Connectors017-2316104-9-ND11,89479 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24 0004,89678 Kč117 522,72 Kč
Unit Price without VAT:4,89678 Kč
Unit Price with VAT:5,92510 Kč