
0512170905 | |
|---|---|
DigiKey Part Number | 0512170905-ND |
Manufacturer | |
Manufacturer Product Number | 0512170905 |
Description | 2.0 WTB RETAINER 9CKT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For |
Datasheet | Datasheet |
EDA/CAD Models | 0512170905 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 9 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 600 | 1,99633 Kč | 114 988,61 Kč |
| Unit Price without VAT: | 1,99633 Kč |
|---|---|
| Unit Price with VAT: | 2,41556 Kč |



