



PAP-09V-S | |
|---|---|
DigiKey Part Number | 455-1493-ND |
Manufacturer | |
Manufacturer Product Number | PAP-09V-S |
Description | CONN RCPT HSG 9POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 25 | 2,55320 Kč | 63,83 Kč |
| 50 | 2,43160 Kč | 121,58 Kč |
| 100 | 2,31400 Kč | 231,40 Kč |
| 250 | 2,16868 Kč | 542,17 Kč |
| 500 | 2,06536 Kč | 1 032,68 Kč |
| 1 000 | 1,96646 Kč | 1 966,46 Kč |
| 3 000 | 1,81962 Kč | 5 458,86 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |













