



SJA20-09HG | |
|---|---|
DigiKey Part Number | 4285-SJA20-09HG-ND |
Manufacturer | |
Manufacturer Product Number | SJA20-09HG |
Description | 2 MM W TO B CONNECTOR 9P HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 25 | 1,94040 Kč | 48,51 Kč |
| 50 | 1,84780 Kč | 92,39 Kč |
| 100 | 1,75960 Kč | 175,96 Kč |
| 250 | 1,64960 Kč | 412,40 Kč |
| 500 | 1,57066 Kč | 785,33 Kč |
| 1 000 | 1,49527 Kč | 1 495,27 Kč |
| 3 000 | 1,38363 Kč | 4 150,89 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

