



0355070900 | |
|---|---|
DigiKey Part Number | WM5988-ND |
Manufacturer | |
Manufacturer Product Number | 0355070900 |
Description | CONN RCPT HSG 9POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0355070900 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 Kč | 4,91 Kč |
| 10 | 4,10100 Kč | 41,01 Kč |
| 25 | 3,84000 Kč | 96,00 Kč |
| 50 | 3,65860 Kč | 182,93 Kč |
| 100 | 3,48100 Kč | 348,10 Kč |
| 250 | 3,26336 Kč | 815,84 Kč |
| 500 | 3,10724 Kč | 1 553,62 Kč |
| 1 000 | 2,95870 Kč | 2 958,70 Kč |
| 3 000 | 2,73785 Kč | 8 213,55 Kč |
| Unit Price without VAT: | 4,91000 Kč |
|---|---|
| Unit Price with VAT: | 5,94110 Kč |












