Pin Contact Tin 22-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0508378100

DigiKey Part Number
WM13227-ND
Manufacturer
Manufacturer Product Number
0508378100
Description
CONN PIN 22-28AWG CRIMP TIN
Customer Reference
Detailed Description
Pin Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0508378100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0503988000Molex484 536WM3323CT-ND2,10000 KčMFR Recommended
In-Stock: 232 287
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,94800 Kč39,48 Kč
253,70400 Kč92,60 Kč
503,52340 Kč176,17 Kč
1003,35340 Kč335,34 Kč
2503,14384 Kč785,96 Kč
5002,99306 Kč1 496,53 Kč
1 0002,85006 Kč2 850,06 Kč
2 5002,67145 Kč6 678,62 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč