



0511980900 | |
|---|---|
DigiKey Part Number | WM13258-ND |
Manufacturer | |
Manufacturer Product Number | 0511980900 |
Description | CONN PLUG HSG 9POS 2.50MM |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511980900 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Obsolete | Color White |
Connector Type | Insulation Material Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 25 | 7,09720 Kč | 177,43 Kč |
| 50 | 6,75300 Kč | 337,65 Kč |
| 100 | 6,43170 Kč | 643,17 Kč |
| 250 | 6,02812 Kč | 1 507,03 Kč |
| 500 | 5,74002 Kč | 2 870,01 Kč |
| 1 000 | 5,46557 Kč | 5 465,57 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



