


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 15,31000 Kč | 153,10 Kč |
30 | 14,15733 Kč | 424,72 Kč |
50 | 13,65620 Kč | 682,81 Kč |
100 | 13,00420 Kč | 1 300,42 Kč |
250 | 12,18804 Kč | 3 047,01 Kč |
500 | 11,60606 Kč | 5 803,03 Kč |
1 000 | 11,05177 Kč | 11 051,77 Kč |
2 500 | 10,35992 Kč | 25 899,80 Kč |
5 000 | 9,86559 Kč | 49 327,95 Kč |
Unit Price without VAT: | 15,31000 Kč |
---|---|
Unit Price with VAT: | 18,52510 Kč |









