


0503948051-10-S8-D | |
|---|---|
DigiKey Part Number | 0503948051-10-S8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0503948051-10-S8-D |
Description | 10" PRE-CRIMP 3048 SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,70500 Kč | 227,05 Kč |
| 30 | 20,05233 Kč | 601,57 Kč |
| 50 | 18,98440 Kč | 949,22 Kč |
| 100 | 17,68050 Kč | 1 768,05 Kč |
| 250 | 16,18824 Kč | 4 047,06 Kč |
| 500 | 15,21256 Kč | 7 606,28 Kč |
| 1 000 | 14,35291 Kč | 14 352,91 Kč |
| 2 500 | 13,37153 Kč | 33 428,82 Kč |
| 5 000 | 12,73155 Kč | 63 657,75 Kč |
| Unit Price without VAT: | 22,70500 Kč |
|---|---|
| Unit Price with VAT: | 27,47305 Kč |











