0503948051-xx-Sx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0503948051-xx-Sx
Molex Jumpers

0503948051-05-S8

DigiKey Part Number
0503948051-05-S8-ND
Manufacturer
Manufacturer Product Number
0503948051-05-S8
Description
5" PRE-CRIMP 3048 SLATE
Customer Reference
Detailed Description
Slate 28 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,87300 Kč138,73 Kč
3012,18567 Kč365,57 Kč
5011,51060 Kč575,53 Kč
10010,68580 Kč1 068,58 Kč
2509,74096 Kč2 435,24 Kč
5009,12270 Kč4 561,35 Kč
1 0008,57779 Kč8 577,79 Kč
2 5007,95523 Kč19 888,08 Kč
5 0007,54908 Kč37 745,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,87300 Kč
Unit Price with VAT:16,78633 Kč
Alternate Color
5" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 13,87300 Kč
5" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 13,87300 Kč
5" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 13,87300 Kč
5" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 13,87300 Kč
5" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 13,87300 Kč
Alternate Length
2" PRE-CRIMP 3048 SLATE
In-Stock: 0
Unit Price: 12,76900 Kč
3" PRE-CRIMP 3048 SLATE
In-Stock: 0
Unit Price: 13,12300 Kč
4" PRE-CRIMP 3048 SLATE
In-Stock: 0
Unit Price: 13,49800 Kč
6" PRE-CRIMP 3048 SLATE
In-Stock: 0
Unit Price: 14,22700 Kč
8" PRE-CRIMP 3048 SLATE
In-Stock: 0
Unit Price: 14,95600 Kč