


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 14,22700 Kč | 142,27 Kč |
30 | 12,51200 Kč | 375,36 Kč |
50 | 11,81900 Kč | 590,95 Kč |
100 | 10,97320 Kč | 1 097,32 Kč |
250 | 10,00508 Kč | 2 501,27 Kč |
500 | 9,37184 Kč | 4 685,92 Kč |
1 000 | 8,81359 Kč | 8 813,59 Kč |
2 500 | 8,17594 Kč | 20 439,85 Kč |
5 000 | 7,75984 Kč | 38 799,20 Kč |
Unit Price without VAT: | 14,22700 Kč |
---|---|
Unit Price with VAT: | 17,21467 Kč |









