


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 14,95600 Kč | 149,56 Kč |
30 | 13,15767 Kč | 394,73 Kč |
50 | 12,43140 Kč | 621,57 Kč |
100 | 11,54400 Kč | 1 154,40 Kč |
250 | 10,53080 Kč | 2 632,70 Kč |
500 | 9,86800 Kč | 4 934,00 Kč |
1 000 | 9,28331 Kč | 9 283,31 Kč |
2 500 | 8,61562 Kč | 21 539,05 Kč |
5 000 | 8,17998 Kč | 40 899,90 Kč |
Unit Price without VAT: | 14,95600 Kč |
---|---|
Unit Price with VAT: | 18,09676 Kč |









