0503728000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0503728000

DigiKey Part Number
WM3981TR-ND - Tape & Reel (TR)
WM3981CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0503728000
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0503728000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149 108
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,46300 Kč4,63 Kč
250,42960 Kč10,74 Kč
500,40420 Kč20,21 Kč
1000,38520 Kč38,52 Kč
2500,36120 Kč90,30 Kč
5000,34438 Kč172,19 Kč
1 0000,32775 Kč327,75 Kč
2 5000,30716 Kč767,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0000,27490 Kč3 298,80 Kč
24 0000,26175 Kč6 282,00 Kč
36 0000,25436 Kč9 156,96 Kč
60 0000,24535 Kč14 721,00 Kč
84 0000,23959 Kč20 125,56 Kč
120 0000,23363 Kč28 035,60 Kč
300 0000,21900 Kč65 700,00 Kč
600 0000,20856 Kč125 136,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč