0500798000-xx-Vx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0500798000-xx-Vx-D
Molex Jumpers

0500798000-10-V6-D

DigiKey Part Number
0500798000-10-V6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-10-V6-D
Description
10" PRE-CRIMP 1853 VIOLET
Customer Reference
Detailed Description
Violet 26 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,74700 Kč157,47 Kč
3014,57400 Kč437,22 Kč
5014,06020 Kč703,01 Kč
10013,38740 Kč1 338,74 Kč
25012,54800 Kč3 137,00 Kč
50011,94850 Kč5 974,25 Kč
1 00011,37776 Kč11 377,76 Kč
2 50010,66538 Kč26 663,45 Kč
5 00010,15650 Kč50 782,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,74700 Kč
Unit Price with VAT:19,05387 Kč
Alternate Color
10" PRE-CRIMP 1853 BLACK
In-Stock: 830
Unit Price: 17,01800 Kč
10" PRE-CRIMP 1853 BLUE
In-Stock: 125
Unit Price: 17,01800 Kč
10" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 17,01800 Kč
10" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 17,01800 Kč
10" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 17,01800 Kč
Alternate Length
2" PRE-CRIMP 1853 VIOLET
In-Stock: 350
Unit Price: 12,49800 Kč
3" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 14,06000 Kč
4" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 14,49800 Kč
5" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 14,91400 Kč
6" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 15,33100 Kč