



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,15500 Kč | 171,55 Kč |
| 30 | 15,10467 Kč | 453,14 Kč |
| 50 | 14,27860 Kč | 713,93 Kč |
| 100 | 13,27490 Kč | 1 327,49 Kč |
| 250 | 12,12172 Kč | 3 030,43 Kč |
| 500 | 11,36874 Kč | 5 684,37 Kč |
| 1 000 | 10,70478 Kč | 10 704,78 Kč |
| 2 500 | 9,94667 Kč | 24 866,67 Kč |
| 5 000 | 9,45204 Kč | 47 260,20 Kč |
| Unit Price without VAT: | 17,15500 Kč |
|---|---|
| Unit Price with VAT: | 20,75755 Kč |

















