



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,87400 Kč | 158,74 Kč |
| 30 | 14,69167 Kč | 440,75 Kč |
| 50 | 14,17360 Kč | 708,68 Kč |
| 100 | 13,49540 Kč | 1 349,54 Kč |
| 250 | 12,64920 Kč | 3 162,30 Kč |
| 500 | 12,04488 Kč | 6 022,44 Kč |
| 1 000 | 11,46953 Kč | 11 469,53 Kč |
| 2 500 | 10,75140 Kč | 26 878,50 Kč |
| 5 000 | 10,23841 Kč | 51 192,05 Kč |
| Unit Price without VAT: | 15,87400 Kč |
|---|---|
| Unit Price with VAT: | 19,20754 Kč |











