Green 26 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 26 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-10-G6-D

DigiKey Part Number
0500798000-10-G6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-10-G6-D
Description
10" PRE-CRIMP 1853 GREEN
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,15500 Kč171,55 Kč
3015,10467 Kč453,14 Kč
5014,27860 Kč713,93 Kč
10013,27490 Kč1 327,49 Kč
25012,12172 Kč3 030,43 Kč
50011,36874 Kč5 684,37 Kč
1 00010,70478 Kč10 704,78 Kč
2 5009,94667 Kč24 866,67 Kč
5 0009,45204 Kč47 260,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,15500 Kč
Unit Price with VAT:20,75755 Kč
Alternate Color
10" PRE-CRIMP 1853 BLACK
In-Stock: 420
Unit Price: 17,15500 Kč
10" PRE-CRIMP 1853 BLUE
In-Stock: 95
Unit Price: 17,15500 Kč
10" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 17,15500 Kč
10" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 17,15500 Kč
10" PRE-CRIMP 1853 RED
In-Stock: 240
Unit Price: 15,87400 Kč
Alternate Length
2" PRE-CRIMP 1853 GREEN
In-Stock: 738
Unit Price: 12,59900 Kč
3" PRE-CRIMP 1853 GREEN
In-Stock: 650
Unit Price: 13,01900 Kč
4" PRE-CRIMP 1853 GREEN
In-Stock: 630
Unit Price: 13,41800 Kč
5" PRE-CRIMP 1853 GREEN
In-Stock: 230
Unit Price: 15,03500 Kč
6" PRE-CRIMP 1853 GREEN
In-Stock: 150
Unit Price: 14,25800 Kč