



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,26000 Kč | 172,60 Kč |
| 30 | 15,18867 Kč | 455,66 Kč |
| 50 | 14,36260 Kč | 718,13 Kč |
| 100 | 13,35050 Kč | 1 335,05 Kč |
| 250 | 12,19312 Kč | 3 048,28 Kč |
| 500 | 11,43594 Kč | 5 717,97 Kč |
| 1 000 | 10,76840 Kč | 10 768,40 Kč |
| 2 500 | 10,00630 Kč | 25 015,75 Kč |
| 5 000 | 9,50911 Kč | 47 545,55 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |











