



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,96600 Kč | 169,66 Kč |
| 30 | 14,94367 Kč | 448,31 Kč |
| 50 | 14,12740 Kč | 706,37 Kč |
| 100 | 13,13210 Kč | 1 313,21 Kč |
| 250 | 11,99236 Kč | 2 998,09 Kč |
| 500 | 11,24652 Kč | 5 623,26 Kč |
| 1 000 | 10,58866 Kč | 10 588,66 Kč |
| 2 500 | 9,83782 Kč | 24 594,55 Kč |
| 5 000 | 9,34797 Kč | 46 739,85 Kč |
| Unit Price without VAT: | 16,96600 Kč |
|---|---|
| Unit Price with VAT: | 20,52886 Kč |












