White 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-03-W8

DigiKey Part Number
0500588000-03-W8-ND
Manufacturer
Manufacturer Product Number
0500588000-03-W8
Description
3" PRE-CRIMP 1852 WHITE
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,67500 Kč116,75 Kč
3010,24700 Kč307,41 Kč
509,66740 Kč483,37 Kč
1008,96610 Kč896,61 Kč
2508,15984 Kč2 039,96 Kč
5007,63278 Kč3 816,39 Kč
1 0007,16746 Kč7 167,46 Kč
2 5006,63638 Kč16 590,95 Kč
5 0006,28974 Kč31 448,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,67500 Kč
Unit Price with VAT:14,12675 Kč
Alternate Color
3" PRE-CRIMP 1852 BLACK
In-Stock: 340
Unit Price: 11,67500 Kč
3" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 11,67500 Kč
3" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 11,67500 Kč
3" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 11,67500 Kč
3" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 11,75900 Kč
Alternate Length
2" PRE-CRIMP 1852 WHITE
In-Stock: 0
Unit Price: 11,25500 Kč
4" PRE-CRIMP 1852 WHITE
In-Stock: 1
Unit Price: 12,07400 Kč
5" PRE-CRIMP 1852 WHITE
In-Stock: 0
Unit Price: 12,49400 Kč
6" PRE-CRIMP 1852 WHITE
In-Stock: 0
Unit Price: 12,89300 Kč
8" PRE-CRIMP 1852 WHITE
In-Stock: 0
Unit Price: 13,69100 Kč