



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,69100 Kč | 136,91 Kč |
| 30 | 12,03900 Kč | 361,17 Kč |
| 50 | 11,37260 Kč | 568,63 Kč |
| 100 | 10,55570 Kč | 1 055,57 Kč |
| 250 | 9,62044 Kč | 2 405,11 Kč |
| 500 | 9,00856 Kč | 4 504,28 Kč |
| 1 000 | 8,46912 Kč | 8 469,12 Kč |
| 2 500 | 7,85300 Kč | 19 632,50 Kč |
| 5 000 | 7,45101 Kč | 37 255,05 Kč |
| Unit Price without VAT: | 13,69100 Kč |
|---|---|
| Unit Price with VAT: | 16,56611 Kč |











