



0477259010 | |
|---|---|
DigiKey Part Number | WM25453-ND |
Manufacturer | |
Manufacturer Product Number | 0477259010 |
Description | CONN PLUG HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0477259010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,25000 Kč | 63,25 Kč |
| 10 | 53,78400 Kč | 537,84 Kč |
| 25 | 50,40880 Kč | 1 260,22 Kč |
| 50 | 48,00360 Kč | 2 400,18 Kč |
| 210 | 43,37852 Kč | 9 109,49 Kč |
| 420 | 41,30783 Kč | 17 349,29 Kč |
| 630 | 40,14303 Kč | 25 290,11 Kč |
| 1 050 | 39,65366 Kč | 41 636,34 Kč |
| Unit Price without VAT: | 63,25000 Kč |
|---|---|
| Unit Price with VAT: | 76,53250 Kč |







