



0477259040 | |
|---|---|
DigiKey Part Number | WM25454-ND |
Manufacturer | |
Manufacturer Product Number | 0477259040 |
Description | CONN PLUG HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0477259040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 97,93500 Kč | 979,35 Kč |
| 25 | 91,79480 Kč | 2 294,87 Kč |
| 50 | 87,40620 Kč | 4 370,31 Kč |
| 210 | 78,98848 Kč | 16 587,58 Kč |
| 420 | 75,21983 Kč | 31 592,33 Kč |
| 630 | 73,10003 Kč | 46 053,02 Kč |
| 1 050 | 70,51429 Kč | 74 040,00 Kč |
| 2 520 | 66,29485 Kč | 167 063,02 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |











