



0468190013 | |
|---|---|
DigiKey Part Number | WM8753TR-ND - Tape & Reel (TR) WM8753CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0468190013 |
Description | TERM BLADE FEMALE 6AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 6 AWG Crimp Female Blade Socket Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0468190013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 Kč | 49,68 Kč |
| 10 | 42,14200 Kč | 421,42 Kč |
| 25 | 39,49000 Kč | 987,25 Kč |
| 50 | 37,60380 Kč | 1 880,19 Kč |
| 100 | 35,80820 Kč | 3 580,82 Kč |
| 250 | 33,56548 Kč | 8 391,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 29,32499 Kč | 26 392,49 Kč |
| 1 800 | 27,92587 Kč | 50 266,57 Kč |
| 2 700 | 27,13883 Kč | 73 274,84 Kč |
| 4 500 | 26,17909 Kč | 117 805,90 Kč |
| 6 300 | 25,56556 Kč | 161 063,03 Kč |
| Unit Price without VAT: | 49,68000 Kč |
|---|---|
| Unit Price with VAT: | 60,11280 Kč |


















