0466261305
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0466261305

DigiKey Part Number
900-0466261305TR-ND - Tape & Reel (TR)
900-0466261305CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0466261305
Description
CONN SOCKET 22-24AWG CRIMP TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 018
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,55800 Kč15,58 Kč
251,46520 Kč36,63 Kč
501,39360 Kč69,68 Kč
1001,32830 Kč132,83 Kč
2501,24532 Kč311,33 Kč
5001,18554 Kč592,77 Kč
1 0001,12870 Kč1 128,70 Kč
2 5001,05797 Kč2 644,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0000,78076 Kč9 369,12 Kč
24 0000,74347 Kč17 843,28 Kč
36 0000,72249 Kč26 009,64 Kč
60 0000,69692 Kč41 815,20 Kč
84 0000,68057 Kč57 167,88 Kč
120 0000,66366 Kč79 639,20 Kč
300 0000,62214 Kč186 642,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč