



Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-28 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 594,14000 Kč | 7 594,14 Kč |
| 5 | 7 039,24400 Kč | 35 196,22 Kč |
| 10 | 6 813,20000 Kč | 68 132,00 Kč |
| 25 | 6 525,80040 Kč | 163 145,01 Kč |
| Unit Price without VAT: | 7 594,14000 Kč |
|---|---|
| Unit Price with VAT: | 9 188,90940 Kč |





