
0464379302 | |
|---|---|
DigiKey Part Number | 900-0464379302-ND |
Manufacturer | |
Manufacturer Product Number | 0464379302 |
Description | RA PLUG TEN60 G-2P-G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Plug, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464379302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Blades | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | 0.217" (5.50mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 2 Power | |
Features | Board Guide, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 60A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600VAC, 250VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,09000 Kč | 150,09 Kč |
| 10 | 127,56300 Kč | 1 275,63 Kč |
| 25 | 119,55560 Kč | 2 988,89 Kč |
| 55 | 113,08436 Kč | 6 219,64 Kč |
| 110 | 107,68800 Kč | 11 845,68 Kč |
| Unit Price without VAT: | 150,09000 Kč |
|---|---|
| Unit Price with VAT: | 181,60890 Kč |










